MRS25000C3300FCT00 | Vishay 通孔电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MRS25000C3300FCT00

通孔电阻器, 330 ohm, 350 V, 轴向引线, 600 mW, ± 1%, MRS25系列

MRS25000C3300FCT00 | 通孔电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, 通孔电阻器
安富利制造商模型#: MRS25000C3300FCT00
第二制造商零件#:  232215623301
RoHS 10 Compliant

The Vishay MRS25 series resistors are axial leaded metal film resistors based on thin film technology. These resistors are coated with lacquer which provides electrical, mechanical and climatic protection. MRS25 series metal film resistors are available in standard resistance values from 1ohm to 10Mohm and ±1% tolerance.

技术参数

  • Available in DIN0207 size
  • Power dissipation is 0.6W
  • Temperature coefficient (TCR) of ±50ppm/K
  • Operating temperature range -55°C to +155°C
  • Operating voltage of 350V
  • Suitable replacement for MRS25 are MBB/SMA 0207 professional

技术特性

查找类似的料号
描述
产品长度 6.5
产品范围 MRS25 Series
电阻器类型 Professional
额定功率 0.6 W
最低工作温度 -55
最高工作温度 155
电阻器外壳/封装 Axial Leaded
耐受性 1
电阻 330 Ohm
温度系数 50.0000 ppm/°C
电阻技术 Metal Film (Thin Film)

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210090
HTSN: 8533210090
全部清除 比较 (0/10)