MRS25000C1211FC100 | Vishay 通孔电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MRS25000C1211FC100

MRS25-50 1% C1 1K21

MRS25000C1211FC100 | 通孔电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, 通孔电阻器
安富利制造商模型#: MRS25000C1211FC100
第二制造商零件#:  232215611212
RoHS 10 Compliant

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five color code rings designate the resistance value and tolerance according to IEC 60062.

技术参数

  • DIN size: 0207
  • Technology: metal film
  • Professional resistors in small outlines
  • Low noise

技术特性

查找类似的料号
描述
额定功率 0.6 W
电阻器类型 Professional
耐受性 1
电阻器外壳/封装 Axial Leaded
最低工作温度 -55
产品长度 6.5
温度系数 50.0000 ppm/°C
电阻 1.21 kOhm
产品范围 MRS25 Series
电阻技术 Metal Film (Thin Film)
最高工作温度 155

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210090
HTSN: 8533210090
全部清除 比较 (0/10)