MMB 02070C6202FB700 | Vishay MELF 电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MMB 02070C6202FB700

Surface Mount MELF Resistor, 62 kOhm, ± 1%, 400 mW, 0207 [6123 Metric], Thin Film

MMB 02070C6202FB700 | MELF 电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, MELF 电阻器
安富利制造商模型#: MMB02070C6202FB700
RoHS 10 Compliant

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

技术参数

  • Approved according to EN 140401-803
  • AEC-Q200 qualified
  • Advanced metal film technology
  • Excellent overall stability: exceeds class 0.25
  • Best in class pulse load capability
  • Intrinsic sulfur resistance

技术特性

查找类似的料号
描述
最高工作温度 125 °C
温度系数 50.0000 ppm/°C
产品范围 MMB 0207 Series
电阻器外壳/封装 2309
耐受性 1
资质 AEC-Q200
最低工作温度 -55 °C
电阻 62
电阻技术 Thin Film
额定功率 0.4 W

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)