制造商:
Vishay
闲置警告对话框
MMA 0204 precision thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication, and medical equipment reflect the outstanding level of proven reliability.
技术参数
|
描述 | 值 |
---|---|---|
|
额定功率 | 250 mW |
|
温度系数 | 25 ppm/°C |
|
资质 | AEC-Q200 |
|
产品范围 | MMA 0204 Series |
|
耐受性 | 1 |
|
电阻 | 1.5 kOhm |
|
最低工作温度 | -55 |
|
电阻器外壳/封装 | 1406 |
|
电阻技术 | Thin Film |
|
最高工作温度 | 125 |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |