MMA02040C3007JB300 | Vishay MELF 电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MMA02040C3007JB300

MMA 0204-50 5% BL 0R3

MMA02040C3007JB300 | MELF 电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, MELF 电阻器
安富利制造商模型#: MMA02040C3007JB300
第二制造商零件#:  231215533007
RoHS 10 Compliant

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern.
The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

技术参数

  • Approved according to EN 140401-803
  • AEC-Q200 qualified
  • Advanced metal film technology
  • Excellent overall stability: exceeds class 0.25
  • Best in class pulse load capability
  • Intrinsic sulfur resistance

技术特性

查找类似的料号
描述
最高工作温度 125 °C
耐受性 5
产品范围 MMA0204 Series
最低工作温度 -55 °C
资质 AEC-Q200
电阻 300 mOhm
电阻器外壳/封装 204
电阻技术 Metal Film (Thin Film)
额定功率 0.25 mW
温度系数 50 ppm/°C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8541100050
HTSN: 8541100050
全部清除 比较 (0/10)