制造商:
Vishay
闲置警告对话框
MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.
技术参数
|
描述 | 值 |
---|---|---|
|
产品长度 | 11.9 |
|
最高工作温度 | 155 |
|
最低工作温度 | -55 |
|
耐受性 | 1 |
|
电阻器外壳/封装 | Axial Leaded |
|
电阻器类型 | Professional |
|
资质 | AEC-Q200 |
|
额定功率 | 1.0000 W |
|
电阻 | 10 MOhm |
|
温度系数 | 50.0000 ppm/°C |
|
电阻技术 | Metal Film (Thin Film) |
|
产品范围 | MBE0414 Series |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8533210090 |
HTSN: | 8533210090 |