HVR2500004703JR500 | Vishay 通孔电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

HVR2500004703JR500

HVR25 5% R5 470K

HVR2500004703JR500 | 通孔电阻器 | Vishay
Vishay
制造商: Vishay
产品分类: 电阻器, 通孔电阻器
安富利制造商模型#: HVR2500004703JR500
第二制造商零件#:  230624123474
RoHS 10 Compliant

A homogenous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned electrolytic copper wires are welded to the end-caps. The resistors are coated with a blue, non-flammable lacquer, which provides electrical, mechanical, and climatic protection.

技术参数

  • Technology: Metal film
  • High pulse loading (up to 10 kV) capability
  • Small size (0207/0411)
  • Compatible with lead (Pb)-free and lead containing soldering processes
  • Rated Dissipation 0.25W

技术特性

查找类似的料号
描述
电阻器外壳/封装 Axial Leaded
最低工作温度 -55
最高工作温度 155
产品长度 7.5 mm
电阻 470 kOhm
温度系数 200.0000 ppm/°C
额定功率 0.25 W
耐受性 5

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)