CRCW120617K8FKEA | Vishay 表面贴装电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

CRCW120617K8FKEA

SMD片式电阻, 厚膜, 17.8 kohm, 200 V, 1206 [3216公制], 250 mW, ± 1%, CRCW 系列

CRCW120617K8FKEA | 表面贴装电阻器 | Vishay
Vishay
制造商: Vishay
安富利制造商模型#: CRCW120617K8FKEA
RoHS 10 Exempt

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

技术参数

  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

技术特性

查找类似的料号
描述
电阻 17.8 kOhm
产品长度 3.2 mm
电阻技术 Thick Film
电阻器外壳/封装 1206
产品范围 CRCW e3 Series
最低工作温度 -55
最高工作温度 155
温度系数 100 ppm/K
耐受性 1
资质 AEC-Q200
电阻器类型 General Purpose
额定功率 0.25 W
产品宽度 1.6 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533.9000-00
HTSN: 8533.9000-00
全部清除 比较 (0/10)