CRCW040225K5FKED | Vishay 表面贴装电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

CRCW040225K5FKED

SMD片式电阻, 厚膜, 25.5 kohm, 50 V, 0402 [1005公制], 63 mW, ± 1%, CRCW 系列

CRCW040225K5FKED | 表面贴装电阻器 | Vishay
Vishay
制造商: Vishay
安富利制造商模型#: CRCW040225K5FKED
RoHS 10 Exempt

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

技术参数

  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

技术特性

查找类似的料号
描述
额定功率 0.0625 W
电阻器类型 General Purpose
资质 AEC-Q200
温度系数 100 ppm/K
产品范围 CRCW e3 Series
电阻器外壳/封装 402
电阻技术 Thick Film
耐受性 1
最高工作温度 155
最低工作温度 -55
产品长度 1 mm
电阻 25.5 kOhm
产品宽度 0.5 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)