制造商:
Vishay
闲置警告对话框
CMB 0207 specialty MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal and mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electro-static discharge. The applications are in all fields of automotive, telecommunication, industrial and medical equipment.
技术参数
|
描述 | 值 |
---|---|---|
|
电阻器外壳/封装 | 2309 |
|
电阻技术 | Carbon Film |
|
资质 | AEC-Q200 |
|
最低工作温度 | -55 °C |
|
耐受性 | 2 |
|
额定功率 | 0.4000 W |
|
电阻器类型 | Carbon Film |
|
电阻 | 120 Ohm |
|
产品长度 | 2.2 |
|
产品宽度 | 5.8 |
|
产品范围 | CMB 0207 Series |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8533.10.00.42 |
HTSN: | 8533.10.00.42 |