制造商:
Vishay
闲置警告对话框
CMA 0204 carbon film MELF resistors with advanced pulse load capability are the perfect choice for the protection of circuitry with signal or mains input lines from surge pulses. The resistors are also suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge. The applications are in all fields of automotive, telecommunication, industrial, and medical equipment.
技术参数
|
描述 | 值 |
---|---|---|
|
耐受性 | 2 |
|
产品范围 | CMA 0204 Series |
|
额定功率 | 0.25 W |
|
电阻器外壳/封装 | 204 |
|
资质 | AEC-Q200 |
|
最高工作温度 | 125 |
|
最低工作温度 | -55 |
|
电阻技术 | Carbon Film |
|
电阻 | 820 Ohm |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8533.10.00.42 |
HTSN: | 8533.10.00.42 |