DC1722J5020AHF | TTM Technologies 其他射频与无线 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

DC1722J5020AHF

Directional Coupler 6-Pin CSMD T/R

TTM Technologies
制造商: TTM Technologies
安富利制造商模型#: DC1722J5020AHF
RoHS 10 Compliant

The DC1722J5020AHF is a low cost, low profile sub-miniature high performance 20 dB directional coupler in an easy to use surface mount package. It is designed for 1700 – 1900MHz applications including: WCDMA, CDMA, IMT2000, UMTS and GSM1800 / 1900 applications. The DC1722J5020AHF is ideal for power detection, signal injection and other applications where low insertion loss signal monitoring is required. The DC1722J5020AHF is available on tape and reel for pick and place high volume manufacturing. All of the Xinger components are constructed from ceramic filled PTFE composites which possess excellent electrical and mechanical stability. All parts have been subjected to rigorous qualification testing and units are 100% RF tested.

技术参数

  • 1700 - 2200 MHz
  • Mean Coupling 20dB
  • 0.58mm Height Profile
  • Ultra Low Insertion Loss
  • Surface Mountable
  • Tape & Reel
  • RoHS Compliant
  • Halogen Free
  • -55 °C to 85 °C

技术特性

查找类似的料号
描述
产品尺寸 2.04 x 1.29 x 0.55
工作温度范围 -55 °C
模块尺寸 2.04 x 1.29 x 0.55

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)