TLRP3A30DR005FTE | TE Connectivity 表面贴装电流检测电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

TLRP3A30DR005FTE

SMD Current Sense Resistor, 0.005 ohm, TLRP Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Strip

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 4-2176422-9
第二制造商零件#:  4-2176422-9
RoHS 6 Compliant

Type TLRP series SMD low ohmic current sense resistors. These are unique AEC-Q200 qualified high power metal strip resistors for current sensing positions. TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.

技术参数

  • Sulphur resistant unaffected by sulphur environments
  • Low inductance of 5nH
  • Operating temperature range from -55 to 170°C

技术特性

查找类似的料号
描述
产品范围 TLRP
电阻器外壳/封装 2512
耐受性 1
电阻 Ohm
电阻技术 Metal Strip

ECCN / UNSPSC

描述
ECCN: EAR99
全部清除 比较 (0/10)