CV25382001 | TE Connectivity 热缩套管 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

CV25382001

Cable Accessories Heat Shrinkable Tubing Cross-Linked Polyvinylidene Fluoride Clear Stick

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: CV25382001
RoHS 6 Compliant

Highly flame-resistant, high-temperature, chemical-resistant RW-175-E tubing provides tough, semirigid, very-thin-wall insulation and strain relief of multipin connectors, solder joints and other delicate electrical connections and terminations. It is well-suited for applications that require dense packing of components or visual inspection of covered components. It is especially suitable for applications requiring outstanding abrasion and cut-through resistance and superior chemical and solvent resistance. Its high temperature performance meets or exceeds military and industrial standards.

技术参数

  • 2:1 shrink ratio for all standard sizes
  • Tough, semirigid, very-thin-wall insulation
  • High flame-resistance, meeting the requirements of IEC 60684-2, also with UL and CSA VW-1 flammability rating
  • High temperature performance that meets or exceeds military and industrial standards
  • Protection from most industrial solvents, fuels, and chemicals
  • Offers improved clarity (clear version) and increased resistance to crazing when compared to previously offered solutions

技术特性

查找类似的料号
描述
Color Clear
主体材料 Cross-Linked Polyvinylidene Fluoride
类型 Heat Shrinkable Tubing
适用于 Wire Splices
工作温度 -55 to 175 °C

ECCN / UNSPSC

描述
ECCN: EAR99
全部清除 比较 (0/10)