NB-PTCO-006 | TE Connectivity 电阻温度检测器 (RTD) | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

NB-PTCO-006

Temp Sensor Analog 2-Pin SIP Blister Box

NB-PTCO-006 | 电阻温度检测器 (RTD) | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: NB-PTCO-006
RoHS 10 Exempt

NB-PTCO-006 is a Platinum Thinfilm (PTF) temperature element. The PTF family combines a group of resistance temperature detectors (RTD) using a Platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area. The characteristic curve of this Platinum RTD complies with DIN EN 60751. The usage of Platinum as the resistive material provides excellent long-term stability. Due to small size and low mass, this RTD has a fast response time and low time constant; therefore, it is an optimal solution for fast and precise feedback control systems. Suitable for temperature feedback control white goods, industrial applications, automotive, medical and sensing element for plug-in probes.

技术参数

  • 1000 ohm, 2mm x 2.3mm, F 0.3 (B), Au-coated Ni-wire
  • Global interchangeability
  • Wide operating temperature range
  • Excellent long-term stability
  • Fast response time due to low thermal mass
  • Unprotected use of the elements in dry and clean environment only
  • Resistance drift typically <0.03% after 1000h at 300°C
  • Tests according to AEC-Q200 passed

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 9025198080
HTSN: 9025198080
全部清除 比较 (0/10)