GA10K3A1B | TE Connectivity NTC 热敏电阻 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

GA10K3A1B

NTC Thermistor, BetaCURVE Series I, 10 kOhm, 3976K, Bead, Radial Leaded, Through Hole

GA10K3A1B | NTC 热敏电阻 | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: GA10K3A1B
RoHS 6 Compliant
NCNR

GA10K3A1B is a 10K3A1 series 1 BetaCURVE chip thermistor. It is soldered to 32AWG alloy 180 leads and encapsulated in Stycast epoxy resin. Typical applications include temperature sensing, control and compensation, tight tolerance instrumentation, assembly into probes for a wide variety of applications and general instrumentation applications.

技术参数

  • Resistance is 10Kohm at 25°C with 0.2°C
  • Thermally conductive epoxy coating
  • Ø 2.4mm maximum diameter
  • Alloy lead wires for reduced thermal conductivity
  • Interchangeability
  • Proven stability and reliability, rapid time response
  • Temperature range from -40°C to +125°C

技术特性

查找类似的料号
描述
最高工作温度 125 °C
最低工作温度 -40 °C
产品范围 BetaCURVE Series I
电阻 (25℃) 10 kOhm
引线长度 76 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536904000
HTSN: 8533408070
全部清除 比较 (0/10)