G-MRCO-001 | TE Connectivity 磁阻传感器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

G-MRCO-001

Magnetoresistive Sensor 2-Axis 7(mV/V)/(kA/m) 3-Pin SOT-223

G-MRCO-001 | 磁阻传感器 | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: G-MRCO-001
RoHS 6 Compliant
NCNR
Obsolete

G-MRCO-001 is a KMY20M field sensor with bias magnet. Due to its featured properties - high sensitivity and almost no hysteresis – the KMY sensors are used in a wide range of applications, like magnetic field measurement, revolution counters, proximity detecting, and position measurement. An uniaxial linear magnetic field will generate a linear output within the specified magnetic field range. Also suitable for detection of very weak magnetic fields, like earth magnetic field or field generated by small magnetic particles, detection of objects that distort non-local magnetic fields, revolution measurement on ferromagnetic gears, contactless switch, contactless displacement / position sensor.

技术参数

  • AMR sensor with very high sensitivity
  • Almost no hysteresis and suitable for various applications
  • Output proportional to magnetic field strength with very high sensitivity
  • Highly reliable
  • 5V typical operating voltage
  • 3mA typical average current
  • 10mV/V typical signal amplitude
  • Passive analogue output signal type
  • SOT223 package
  • Operating temperature range from -40 to 150°C [ -40 to 302°F ]

技术特性

查找类似的料号
描述
最大工作电源电压 10 V
最高工作温度 150 °C
最大电源电压 10
产品范围 KMY Series
传感器类型 Magnetic
引脚数 3
Maximum Bridge Resistance 2.2 kOhm
Maximum Magnetic Field 2.5 kA/m
Maximum Sensitivity 7 (mV/V)/(kA/m)
最低工作温度 -40 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536904000
HTSN: 8536904000
全部清除 比较 (0/10)