制造商:
TE Connectivity
闲置警告对话框
DTS series MIL-DTL-38999 series III metal connectors otter high density contact arrangements in a miniature metal circular connector. DTS connectors meet MIL-38999 and were originally designed as military and aerospace components. The DEUTSCH DTS series is now being used in many CEUTSCH connectors are quick-mating, environmentally-sealed, triple-lead threaded, have a self-locking coupling, and are EMI-RFl-shielded.
技术参数
|
描述 | 值 |
---|---|---|
|
工作温度 | -65 to 200 °C |
|
Number of Ports | 1 |
|
Insert Arrangement | 19-35 |
|
Strain Relief | No |
|
终止方法 | Crimp |
|
终端数量 | 66 |
|
Contacts Classification | 66Signal |
|
类型 | MIL-DTL-38999 Circular |
|
极性 | RCP |
|
Number of Contacts | 66 POS |
|
Body Orientation | Straight |
|
Contact Gender | Pin |
|
安装 | Flange Mount |
描述 | 值 |
---|---|
ECCN: | EAR99 |