770585-1 | TE Connectivity 分离导线束连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

770585-1

连接器外壳, Mini Universal MATE-N-LOK系列, 插头, 20 路, 4.14 mm, Mini-Universal MATE-N-LOK Connectors

770585-1 | 分离导线束连接器 | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 770585-1
RoHS 10 Compliant

连接器外壳, Mini Universal MATE-N-LOK系列, 插头, 20 路, 4.14 mm, Mini-Universal MATE-N-LOK Connectors

技术参数

  • Compact, durable housings
  • Pins and sockets can be accommodated in the same housings
  • Contacts fully protected in the housings. Both pins and sockets can be used on the power supply wiring
  • Fully polarized to provide proper plug-to-cap mating incorporating a positive locking mechanism to help prevent accidental disengagement of mated connectors. Also facilitates panel mounting
  • Free-hanging or panel mount
  • Housings available in 1, 2, 3, 4, 6, 9, 12 and 15 circuit configuration for wire-towire connection
  • Connectors can be mounted to .031-.079 [0.79-2.00] thick panels
  • Printed circuit board pin headers are available in 20 circuit vertical and right-angle configurations
  • Hermaphroditic housings available in 2, 3 and 4 circuits for free-hanging applications
  • Low insertion/extraction forces
  • Contacts accept wire size range 30-16 AWG [.05-1.2 mm2]
  • Test probe contacts available
  • .163 [4.14] centerline spacing
  • Not for interrupting current

技术特性

查找类似的料号
描述
Housing Color White
产品长度 43.1 mm
极性 Plug
产品尺寸 43.1 x 23.83 x 15.19 mm
类型 Housing
Wire Size 30 to 16, 30 AWG
Pitch 4.1400 mm
工作温度 -55 to 105 °C
Base/Housing Material Nylon
Number of Contacts 20 POS
安装 Cable Mount
Number of Rows 2
Body Orientation Straight

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)