62306-2 | TE Connectivity 接头端子 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

62306-2

Splice Terminal 13.5-18.5AWG 8mm 4.07mm Tin Strip

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 62306-2
RoHS 10 Compliant

AMP AMPLIVAR splices that are specifically designed to terminate magnet wire to itself or in combination with standard solid or stranded lead wire.

AMPLIVAR splices have machined, sharp edged serrations inside the crimp barrels. These serrations, made by a special production process, pierce the insulating layer of magnet wires in a manner that provides a large contact area.

In a one-step operation the magnet wire is automatically multiple ring-stripped of its insulation as it is forced into the serrations during the precisely controlled crimp. The resulting termination produces a high tensile strength, air-sealed connection that is as resistant to corrosion as the insulated conductor.

As many as three magnet wires can be terminated simultaneously in one splice. In addition, copper or aluminum magnet wire, or a combination of both, can be terminated. When required, copper or aluminum magnet wire can Section AA be combined with standard, pre-stripped solid or stranded lead wires.

技术参数

  • Compression crimp eliminates cold solder points, weld burns and wire embrittlement usually connected with thermal-type terminations
  • Excellent tensile strength—vibration resistant
  • Provides a superior electrical connection that is free of many contaminants such as stripper residue and solder flux
  • Precision formed, strip-fed splices terminated in AMP automatic machines for high production rates per hour
  • High termination rates, low wire consumption and the elimination of rejects caused by solder flux or heat damage results in the lowest applied costs
  • Precisely controlled crimp termination helps eliminate human error for maximum reliability
  • Splice up to 3 magnet wires together with stranded lead in one barrel
  • Splice length is increased on larger CMA splices for improved performance
  • Serration depths are varied within the splice to give optimum electrical/mechanical performance on all wire sizes
  • Serration sidewall angles are varied to allow better wire stripping and serration fill
  • Flat bottom of splice helps keep magnet wires on bottom as required during crimping
  • Splice Type : Pigtail Splice
  • Serrated : Yes
  • Barrel Type : Open Barrel
  • Number of Serrations : 9
  • Strip Orientation : End Feed
  • Splice Material : Brass
  • Plating Material : Tin
  • Contact Plating Material : Tin

技术特性

查找类似的料号
描述
类型 Splice Terminal
主体材料 Brass
Wire Size 13.5, 18.5 AWG
产品长度 8 mm
铅完成 Tin
Plating Tin
产品尺寸 8 x 4.07 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)