61397-1 | TE Connectivity 环形端子 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

61397-1

Ring Tongue Terminal 14-18AWG 19.91mm 8.69mm Tin Strip

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 61397-1
RoHS 10 Compliant

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard “F” crimp configuration, the open barrel consists of two “U” shaped wings that are crimped around the conductor strands and butted together into a tight seam.

技术参数

  • Reproducible crimping results
  • Type : A
  • Wire Range (AWG - mm2) : 18 - 14, 0.8 - 2.0
  • Insulation Size : .140 - .190, 3.56 - 4.83
  • Stud Size : 10
  • Thickness : .030, 0.76
  • Material : Tin
  • Finish : Brass
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc.

技术特性

查找类似的料号
描述
Wire Size 18 to 14, 18 AWG
产品尺寸 19.91 x 8.69 mm
铅完成 Tin
Stud Size 4.82 mm
Plating Tin
类型 Ring Tongue Terminal
产品长度 19.91 mm
主体材料 Brass

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 85389000
HTSN: 85389000
全部清除 比较 (0/10)