60771-2 | TE Connectivity 环形端子 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

60771-2

Ring Tongue Terminal 14-18AWG 18.64mm 7.49mm Tin Strip on Reel

60771-2 | 环形端子 | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 60771-2
RoHS 10 Compliant

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard “F” crimp configuration, the open barrel consists of two “U” shaped wings that are crimped around the conductor strands and butted together into a tight seam.

技术特性

查找类似的料号
描述
Stud Size 4 mm
类型 Ring Tongue Terminal
主体材料 Brass
Wire Size 18 to 14, 18 AWG
产品尺寸 18.64 x 7.49 mm
产品长度 18.64 mm
Plating Tin
铅完成 Tin

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)