60214-2 | TE Connectivity 快速断开端子 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

60214-2

Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.58mm Tin Strip

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 60214-2
RoHS 10 Compliant

Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.58mm Tin Strip

技术参数

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .187 sizes
  • Style : E
  • Tab Fit : .020, 0.51
  • Insulation Diameter : .090 - .130, 2.29 - 3.30
  • Available in 20-16 AWG wire ranges
  • Receptacles mate with .012 and .031 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specification

技术特性

查找类似的料号
描述
铅完成 Tin
Wire Size 20 to 16, 20 AWG
产品尺寸 14.85 x 5.58 mm
类型 Quick Disconnect Terminal
Plating Tin
产品长度 14.85 mm
Tab Size 2.41 mm²
极性 Receptacle
主体材料 Brass

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)