闲置警告对话框
Plug connectors features a polarized housing preloaded with contacts on 2.16 mm [.085 in.] centerlines. The connectors are available with 36 contact positions arranged in two opposing rows.
Each housing has a color coded dot, which indicates the wire size to be terminated to the connector. The flanges of the plug housing have either 4-40 UNC-2B threaded holes for screw mounting or open ends for bail mounting. The flanges of the receptacle housing have either 4-40 UNC-2B threaded holes for screw mounting or mounting holes (which accept screw or bail mounting hardware; depending on the type of plug housing flanges). Note that receptacles have 4.75 mm [.187 in.] thick flanges for free-hanging applications and 1.98 mm [.078 in.] thin flanges for panel-mounted applications.
The contacts accept discrete wire with solid conductors and are designed for laminated cable with 7-stranded conductors. A letter code, designating the wire size, is stamped on each contact to assist in selecting replacement contacts.
|
描述 | 值 |
---|---|---|
|
Number of Contacts | 50 POS |
|
触点材料 | Copper Alloy |
|
极性 | Plug |
|
触点电镀 | Gold |
|
Body Orientation | Right Angle |
|
终止方法 | IDT |
|
Pitch | 2.1600 mm |
|
产品尺寸 | 77.62 x 15.24 x 17.4 mm |
|
Number of Ports | 1 |
|
终端数量 | 50 |
|
类型 | IEEE 488 |
|
Base/Housing Material | PPO (Polyphenylene Oxide) |
|
安装 | Cable Mount |
|
产品长度 | 77.62 mm |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |