5406514-2 | TE Connectivity RJ - Registered Jack连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

5406514-2

模块连接器, Cat3, 模制, 插座, 6 触点, 6 路, 1 端口

5406514-2 | RJ - Registered Jack连接器 | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 5406514-2
RoHS 10 Compliant

The 5406514-2 is a 6P6C 1-port Cat3 unshielded surface mount Inverted RJ45 Modular Jack with side entry. It meets 1000V dielectric requirement contact to contact and designed for direct mounting on pc boards. It has phosphor bronze plated with gold in contact area and tin-lead on solder tails over nickel under-plate contacts, polyester, polyphenylene sulphide or high temperature nylon material and finish housing.

技术参数

  • Designed for ease of soldering and board cleaning
  • 20dB shielding effectiveness from 30 to 400MHz
  • UL94V-0 Flammability
  • 150VAC Voltage rating
  • 1.5A Current rating (maximum)
  • 750 Mating cycles durability

技术特性

查找类似的料号
描述
极性 Receptacle
触点材料 Copper Alloy
铅完成 Tin
Body Orientation Right Angle
终止方法 Solder
Pitch 1.0200 mm
触点电镀 Gold
Base/Housing Material Thermoplastic
最高加工温度 260
工作温度 -40 to 80 °C
安装 Surface Mount
产品尺寸 12.95 x 12.4 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)