41449 | TE Connectivity 快速断开端子 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

41449

Quick Disconnect Terminal 10-14AWG RCP 19.56mm 7.49mm Strip on Reel

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 41449
RoHS 10 Compliant

Quick Disconnect Terminal 10-14AWG RCP 19.56mm 7.49mm Strip on Reel

技术参数

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .312, .250, .205, .187, .125 and .110 sizes
  • Available in 8-30 AWG wire ranges
  • Receptacles mate with .032 and .020 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specifications

技术特性

查找类似的料号
描述
Wire Size 14 to 10, 14 AWG
产品尺寸 19.56 x 7.49 mm
类型 Quick Disconnect Terminal
极性 Receptacle
主体材料 Brass
产品长度 19.56 mm
Tab Size 5.16 mm²

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)