40661 | TE Connectivity 环形端子 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

40661

Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Strip

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 40661
RoHS 10 Compliant

Ring Tongue Terminal 14-18AWG 19.91mm 8.68mm Strip

技术参数

  • Ring Tongue Terminal
  • Type: A
  • Stud Size: 10
  • Material and Finish: Brass
  • Wire Size: 18-14 AWG
  • Reproducible crimping results
  • High quality
  • Reduced manufacturing costs
  • No soldering required
  • Proven crimp technology
  • Large range of product configurations
  • Excellent mechanical and electrical performance
  • Recognized under the Component Recognition Program of Underwriters Laboratories Inc., File No. E13288, unless otherwise specified
  • Certified by Canadian Standards Association, File No. LR 7189, unless otherwise specified

技术特性

查找类似的料号
描述
主体材料 Brass
Stud Size 4.82 mm
Wire Size 18 to 14, 18 AWG
产品尺寸 19.91 x 8.68 mm
类型 Ring Tongue Terminal
产品长度 19.91 mm

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536904000
HTSN: 8536904000
全部清除 比较 (0/10)