3639D151NT | TE Connectivity 贴片功率电感器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

3639D151NT

Power Inductor (SMD), 150 uH, ± 30%, 900 mA, Shielded, 800 mA, 10mm x 10mm x 3.8mm

TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 4-1676953-4
第二制造商零件#:  4-1676953-4
RoHS 10 Compliant

The 3639 series unique design allows for a range of products which give not only a high current rating, but minimizes the board space required for this product. The quality, matched with reliability and low cost make this series suitable for many applications in power line DC-DC conversion. The low height profile and high heat resistance of the components make this series also suitable for hard disk drives, notebook PC’s and other electronic equipment.

技术参数

  • Down to 2.8mm height profile
  • Isat to 0.9A
  • Taped and Reeled
  • Low RDC
  • Wide Inductance range
  • Ferrite core

技术特性

查找类似的料号
描述
最大直流电阻 358 mOhm
产品范围 3639D Series
产品宽度 10.3 mm
电感 150 uH
电感器结构 Shielded
饱和电流 (Isat) 800 mA
有效值电流 (Irms) 900 mA
产品长度 10.3 mm
电感容差 30

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8504500000
HTSN: 8504508000
全部清除 比较 (0/10)