制造商:
TE Connectivity
闲置警告对话框
The Budget terminal is primarily the same as the SOLISTRAND terminals without the brazed seam in the wire barrel. These terminals fulfill the need for an economical and electrically superior termination where extreme vibration and tension on the wires are not present.
技术参数
|
描述 | 值 |
---|---|---|
|
Stud Size | 4.82 mm |
|
Plating | Tin |
|
产品长度 | 16.59 mm |
|
类型 | Ring Tongue Terminal |
|
Wire Size | 22 to 16, 22 AWG |
|
铅完成 | Tin |
|
主体材料 | Copper |
|
产品尺寸 | 16.59 x 8.74 mm |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8536904000 |
HTSN: | 8536904000 |