制造商:
TE Connectivity
闲置警告对话框
Headers are available with straight or right-angle posts, in flat, polarized or friction lock styles. Headers are available in 2 through 28 positions. Shrouded headers are available in 2 through 14 positions.
技术参数
|
描述 | 值 |
---|---|---|
|
系列名称 | 647168 |
|
Maximum Contact Resistance | 10 mOhm |
|
最大额定电压 | 250 |
|
Number of Contacts | 3 |
|
Number of Rows | 1 |
|
安装 | Surface Mount |
|
类型 | Partial Shrouded |
|
最高加工温度 | 260 |
|
工作温度 | -55 to 105 °C |
|
Maximum Current Rating/Contact | 5 A |
|
Base/Housing Material | Nylon 46 |
|
Housing Color | Black |
|
终止方法 | Solder |
|
触点材料 | Copper Alloy |
|
产品长度 | 7.62 mm |
|
Body Orientation | Straight |
|
Pitch | 2.5400 mm |
|
触点电镀 | Tin |
|
极性 | Header |
|
铅完成 | Matte Tin |
|
产品尺寸 | 7.62 x 6.35 x 10.54 mm mm |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8536694040 |
HTSN: | 8536694040 |
文档