闲置警告对话框
MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22 – 28 AWG [0.4 – 0.08 mm2] with maximum insulation outside diameter of .060 [1.52] for terminating single wire and .050 [1.27] for mass termination of wires. Tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation can be used on 22 – 28 AWG [0.4 – 0.9 mm2] MTA-100 connectors and 19 stranded wire on 22–24 AWG [0.4– 0.2 mm2] MTA-100 connectors. Only one wire to be terminated into an IDC contact slot.
The wire-to-post connector housing material is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.
A full line of .100 [2.54] centerline headers completes the system. Headers are available with straight or right-angle posts, in flat, polarized or friction lock styles. Headers are available in 2 through 28 positions. Shrouded headers are available in 2 through 14 positions.
技术参数
|
描述 | 值 |
---|---|---|
|
Maximum Contact Resistance | 6 MOhm |
|
安装 | Through Hole |
|
最高加工温度 | 260 |
|
最大额定电压 | 250 |
|
类型 | Wire to Board |
|
Base/Housing Material | Nylon 46 |
|
Number of Rows | 1 |
|
工作温度 | -55 to 105 °C |
|
Body Orientation | Straight |
|
Pitch | 2.5400 mm |
|
Housing Color | Black |
|
终止方法 | Solder |
|
触点电镀 | Gold |
|
产品尺寸 | 5.08 x 6.36 x 10.54 mm |
|
极性 | Header |
|
铅完成 | Matte Tin |
|
触点材料 | Copper Alloy |
|
产品长度 | 5.08 mm |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8536694040 |
HTSN: | 8536694040 |
文档