3-5338556-1 | TE Connectivity RJ - Registered Jack连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

3-5338556-1

模块连接器, Cat3, RJ45, 插座, 8 触点, 8 路, 1 端口

3-5338556-1 | RJ - Registered Jack连接器 | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 3-5338556-1
RoHS 10 Compliant

模块连接器, Cat3, RJ45, 插座, 8 触点, 8 路, 1 端口

技术参数

  • Meets or exceeds FCC Part 68 rules and regulations; REA PE-76; and UL 1863, Communication Circuit Accessories
  • Meets 1000 volt dielectric requirement Contact to Contact
  • Available in both top and side entry (Right-Angle)
  • Designed for direct mounting on pc boards
  • Designed for ease of soldering and board cleaning
  • Available in both shielded and unshielded versions
  • Shielded jack available with two grounding paths - pc board and panel
  • 20 dB shielding effectiveness from 30 MHz to 400 MHz
  • Selectively gold plated contacts for lower cost
  • All jacks are UL 94V-0 flame retardant polyester, standard color black, unless specified otherwise

技术特性

查找类似的料号
描述
Body Orientation Right Angle
Pitch 2.5400 mm
终止方法 Solder
触点电镀 Gold
产品尺寸 16.5 x 19 x 12.1 mm
最高加工温度 265
类型 RJ-45
Number of Ports 1
安装 Through Hole
Number of Contacts 8 POS
终端数量 8
触点材料 Phosphor Bronze
极性 Receptacle
铅完成 Tin
产品长度 16.5 mm
Base/Housing Material PBT (Polybutylene Terephthalate)

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)