闲置警告对话框
Terminal Block connectors feature the special rising cage clamp design. The modular design of Terminal Block connectors consists of one-piece board mount terminal blocks and plug connectors with mating straight and right-angle shrouded headers.
Terminal Block connectors are interchangeable with most existing products and PC board footprint is fully compatible with existing Industry Standards.
Terminal Block connectors offer several advantages: IR Reflow compatible; Terminal Block connectors have a rising cage clamp which promotes numerous reliable connections and disconnections at field installations; The double captive screw system guards against lost screws; All metal parts are nonmagnetic; The housing funnel entry design enables an easier product application; The open bottom design facilitates the PC board washing and reduces trapping of soldering fumes and dirt, with better insulation; Contacts are post tinplated with nickel underplate which allows the product to be used in specially corrosive environments.
技术参数
|
描述 | 值 |
---|---|---|
|
Base/Housing Material | Polyamide 66 |
|
Number of Rows | 1 |
|
最高加工温度 | 265 |
|
产品长度 | 15.5 mm |
|
Wire Size | 30 to 12, 30 AWG |
|
Housing Color | Green |
|
工作温度 | -40 to 105 °C |
|
Pitch | 7.5000 mm |
|
产品尺寸 | 15.5 x 9 x 15.2 mm |
|
终止方法 | Solder |
|
Body Orientation | Straight |
|
触点电镀 | Tin |
|
触点材料 | Brass |
|
类型 | Terminal Block |
|
安装 | Through Hole |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | 8536694040 |
HTSN: | 8536694040 |