282088-1 | TE Connectivity 分离导线束连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

282088-1

连接器外壳, SUPERSEAL 1.5系列, 插头, 4 路, 6 mm, Superseal 1.5系列连接器

282088-1 | 分离导线束连接器 | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 282088-1
RoHS 10 Compliant

The 282088-1 from TE Connectivity is an AMP Superseal 1.5mm series housing for female terminals. It is a sealed 4 position black colour housing with pitch spacing of 6mm.

技术参数

  • Housing material is polyamide 66
  • Integrated with locking feature
  • Single row housing suitable with mating tab width of 1.5mm
  • Suitable for Wire to board/device, wire to wire connector system

技术特性

查找类似的料号
描述
安装 Cable Mount
产品长度 32.2 mm
Pitch 6.0000 mm
工作温度 -40 to 125 °C
Body Orientation Straight
Base/Housing Material Polyamide 66
Maximum Current Rating/Contact 14 A
Number of Rows 1
极性 Plug
系列名称 282088
产品尺寸 32.2 mm mm
额定电压 24 Vdc
类型 Sealed Power Housing
Number of Contacts 4
Housing Color Black

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
TE-TYEL_P-16-013491 PCN EOL-Documentation 20160109
全部清除 比较 (0/10)