2178438-1 | TE Connectivity 快速断开端子 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

2178438-1

Conn Quick Disconnect Terminal 20-24AWG RCP 19mm 7.6mm Nickel Reel

2178438-1 | 快速断开端子 | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 2178438-1
RoHS 10 Compliant

F-spring contact FASTON terminal meets the highest quality and safety requirements for several applications in a wide variety of industries and markets.

技术参数

  • Wire Size: 24-20 AWG
  • For 6.35 x 0.8 mm tabs
  • Low insertion force (1st insertion 35N max)
  • Crimp technology
    • “F” crimp for straight versions
    • “C” crimp for flag versions
  • Steel nickel plated material
  • Leaf-spring design
  • Easy handling, robust design
  • High normal forces in the contact areas
  • Very good wiping action during contact engagement
  • Mechanically stable contacts in the mated position
  • Long-life of interconnections
  • Designed for ruggedness and durability
  • Suitable for automation process
  • Easy to insert, especially when the mating tabs are located in difficult to reach areas

技术特性

查找类似的料号
描述
产品尺寸 19 x 7.6 mm
产品长度 19 mm
Plating Nickel
主体材料 Steel
类型 Quick Disconnect Terminal
Tab Size 5.04 mm²
极性 RCP
铅完成 Nickel

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536904000
HTSN: 8536904000
全部清除 比较 (0/10)