206227-1 | TE Connectivity 圆形外壳 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

206227-1

圆形连接器, CPC 3系列, 面板安装插座, 7 触点, 热塑性主体

206227-1 | 圆形外壳 | TE Connectivity
TE Connectivity
制造商: TE Connectivity
安富利制造商模型#: 206227-1
RoHS 10 Compliant

圆形连接器, CPC 3系列, 面板安装插座, 7 触点, 热塑性主体

技术参数

  • Low density, power applications with Type XII contacts capable of carrying up to 35 amperes of current
  • Intermateable with Metal-Shell sizes 23-7 MIL-C-5015 Style connectors
  • High impact resistant plastic housing made of UL 94V-0 rated material
  • Lightweight
  • Lower cost than standard MIL-C-5015 connectors
  • Industry accepted Type III+ pin and socket contacts, available on reels in strip form for high volume, low cost, automatic machine terminations, or in loose piece form for low volume, prototype or maintenance and repair
  • Improved alignment (U.S. Standard MIL-C-5015 Connectors) prevents mismating with other housing insert arrangements

技术特性

查找类似的料号
描述
终端数量 7
Body Orientation Straight
极性 Receptacle
产品尺寸 41.53 x 44.45 x 44.45 mm
终止方法 Crimp
Strain Relief No
产品长度 41.53 mm
Number of Ports 1
Contacts Classification 7Power
触点材料 Copper
类型 CPC
安装 Panel Mount
Number of Contacts 7 POS
Insert Arrangement 23-7
Contact Gender F

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)