制造商:
TE Connectivity
闲置警告对话框
|
描述 | 值 |
---|---|---|
|
供应商套餐 | DIP |
|
安装 | Through Hole |
|
Contact Arrangement | DPST-NO |
|
Relay Construction | Non-Latching |
|
产品尺寸 | 29 x 12.7 x 15.7 mm |
|
Operate Time | 8 ms |
|
Maximum Pick-Up Voltage | 8.4 |
|
Minimum Dropout Voltage | 1.2 Vdc |
|
产品长度 | 29 mm |
|
触点材料 | Nickel-Silver |
|
Coil Resistance | 360 Ohm |
|
DC Coil Voltage | 12 V |
|
Maximum Power Rating | 2 kVA |
|
Maximum AC Voltage Rating | 400 V |
|
Coil Current | 33.33 mA |
|
类型 | Power Relay |
|
工作温度 | -40 to 85 °C |
描述 | 值 |
---|---|
ECCN: | EAR99 |
计划交货期 B: | PARTS... |
HTSN: | PARTS... |