1393258-4 | TE Connectivity 其他继电器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

1393258-4

Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole

TE Connectivity
制造商: TE Connectivity
产品分类: 机电, 继电器, 其他继电器
安富利制造商模型#: 1393258-4
第二制造商零件#:  V23047A1012A501
RoHS 6 Compliant

Electromechanical Relay DPDT 6A 12VDC 206Ohm Through Hole

技术特性

查找类似的料号
描述
供应商套餐 Dust Cover
工作温度 -25 to 70 °C
产品尺寸 29 x 12.6 x 25.5 mm
Minimum Dropout Voltage 1.2 Vdc
产品长度 29 mm
Contact Arrangement DPDT
触点材料 Nickel-Silver
最高加工温度 260
安装 Through Hole
Coil Resistance 206 Ohm
Relay Construction Non-Latching

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
AS OF JULY 15TH 2019, TE CONNECTIVITYS SR2M 2 POLE FORCE GUIDED RELAY HAS REGAINED THE APPROVAL TO CARRY THE CHINA COMPULSORY CERTIFICATE (CCC) MARK OF PRODUCT CERTIFICATION. STARTING WITH DATECODE 1930, ALL ELIGIBLE SR2M RELAYS PRODUCED THEREAFTER WILL HAVE THE CCC MARK PRINTED ON THEM. Errata-Sheets 20190718
TE Connectivitys (TE) SR2M 2 pole Force Guided Relay have a China Compulsory Certificate (CCC) mark of product certification. The Chinese Certification and Accreditation Authority (CNCA) has published new Implementation Rules for Compulsory Certification requiring reapproval by CCC. TE has been informed by CCC that as of May 8th, 2019 the certificate has been suspended. TE is expected to regain the CCC approval during the week of July 15 - 19, 2019. Until the product is recertified, TE will remove the CCC marking from the Force Guided Relay products SR2 effective with May 27,2019. TE will notify our customers when we can apply the CCC mark to our Force Guided Relay products again which is expected in the week of July 15 - 19, 2019. Errata-Sheets 20190527
TE Connectivitys (TE) SR2M 2 pole Force Guided Relay have a China Compulsory Certificate (CCC) mark of product certification. The Chinese Certification and Accreditation Authority (CNCA) has published new Implementation Rules for Compulsory Certification requiring reapproval by CCC. TE has been informed by CCC that as of May 8th, 2019 the certificate has been suspended. TE is expected to regain the CCC approval during the week of July 15 - 19, 2019. Until the product is recertified, TE will remove the CCC marking from the Force Guided Relay products SR2 effective with May 27,2019. TE will notify our customers when we can apply the CCC mark to our Force Guided Relay products again which is expected in the week of July 15 - 19, 2019. Errata-Sheets 20190527
TE Connectivitys (TE) SR2M 2 pole Force Guided Relay have a China Compulsory Certificate (CCC) mark of product certification. The Chinese Certification and Accreditation Authority (CNCA) has published new Implementation Rules for Compulsory Certification requiring reapproval by CCC. TE has been informed by CCC that as of May 8th, 2019 the certificate has been suspended. TE is expected to regain the CCC approval during the week of July 15 - 19, 2019. Until the product is recertified, TE will remove the CCC marking from the Force Guided Relay products SR2 effective with May 27,2019. TE will notify our customers when we can apply the CCC mark to our Force Guided Relay products again which is expected in the week of July 15 - 19, 2019. Errata-Sheets 20190527
TE Connectivitys (TE) SR2M 2 pole Force Guided Relay have a China Compulsory Certificate (CCC) mark of product certification. The Chinese Certification and Accreditation Authority (CNCA) has published new Implementation Rules for Compulsory Certification requiring reapproval by CCC. TE has been informed by CCC that as of May 8th, 2019 the certificate has been suspended. TE is expected to regain the CCC approval during the week of July 15 - 19, 2019. Until the product is recertified, TE will remove the CCC marking from the Force Guided Relay products SR2 effective with May 27,2019. TE will notify our customers when we can apply the CCC mark to our Force Guided Relay products again which is expected in the week of July 15 - 19, 2019. Errata-Sheets 20190527
AS OF JULY 15TH 2019, TE CONNECTIVITYS SR2M 2 POLE FORCE GUIDED RELAY HAS REGAINED THE APPROVAL TO CARRY THE CHINA COMPULSORY CERTIFICATE (CCC) MARK OF PRODUCT CERTIFICATION. STARTING WITH DATECODE 1930, ALL ELIGIBLE SR2M RELAYS PRODUCED THEREAFTER WILL HAVE THE CCC MARK PRINTED ON THEM. Errata-Sheets 20190718
全部清除 比较 (0/10)