B72214S0111K101 | TDK null | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

B72214S0111K101

TVS压敏电阻, 115 V, 150 V, B722系列, 300 V, 片状 14mm, 金属氧化物压敏变阻器 (MOV)

B72214S0111K101 | null | TDK
安富利制造商模型#: B72214S0111K101
第二制造商零件#:  B72214S0111K101
RoHS 6 Compliant

The Epcos B722 StandarD series are round shaped radial leaded, SIOV metal oxide varistors. These varistors have wide operating voltage range from 11VRMS to 1100VRMS. B722 series varistors are used as control or compensation elements in circuits either to provide optimal operating conditions or to protect against excessive transient voltages. The voltage dependent characteristics enable these varistors to protect against high transient voltage spikes.

技术参数

  • High surge current ratings up to 8KA
  • Peak energy range from 0.3J to 410J
  • UL, CSA, VDE, CQC (S05/07, S10/S14, S20), IEC approved
  • Operating temperature range -40°C to 85°C
  • Endurance of 1000h at 85°C
  • ±10% and ±5% varistor voltage tolerance
  • UL94V-0 rated flame retardant and epoxy resin coated

技术特性

查找类似的料号
描述
电容 730 pF
引脚数 2
最低工作温度 -40 °C
产品范围 StandarD B722 Series
最高工作温度 105 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533.9000-00
HTSN: 8533.9000-00
全部清除 比较 (0/10)