RAVF164DJT100R | Stackpole 电阻器网络和阵列 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

RAVF164DJT100R

Res Thick Film Array 100 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R

Stackpole
制造商: Stackpole
安富利制造商模型#: RAVF164DJT100R
RoHS 10 Exempt

Res Thick Film Array 100 Ohm 5% 1/4W ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R

技术参数

  • Thick film resistor element
  • Multiple circuit types available
  • Ideal SMD substitute for leaded networks
  • RoHS compliant / lead-free
  • Auto-placement capability
  • Square corner construction standard
  • Zero ohm jumper available
  • RAVF 324D is standard with scalloped corner
  • Styles 102D, 104D and 164D are qualified to AEC-Q200

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210045
HTSN: 8533210020
全部清除 比较 (0/10)