SIT1602BI-12-33E-24.000000G | SiTime 可编程 MEMS 振荡器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SIT1602BI-12-33E-24.000000G

Silicon Oscillator 24MHz 3.3V 15pF 4-Pin QFN T/R

SIT1602BI-12-33E-24.000000G | 可编程 MEMS 振荡器 | SiTime
SiTime
制造商: SiTime
安富利制造商模型#: SIT1602BI-12-33E-24.000000G
RoHS 10 Compliant

The SiT1602B is a low power, fixed frequency oscillator. It provides the perfect combination of low power consumption, excellent stability,small size, fast start-up and short lead time for a wide range of applications.

技术参数

  • Configurable feature sets:
          
    • 52 standard frequencies
    •     
    • Stability from ±20 ppm to ±50 ppm
    •     
    • Industrial or extended commercial temp
    • 1.8V or 2.5V to 3.3V supply voltage
    • Small 2016 & 2520 packages for all frequencies, voltages and stabilities
    • Low power consumption    
    • 1.2 uA typical standby current (1.8V)
    • 3.6mA typical active current (1.8V)
    • SoftEdgeTM configurable drive strength
    • Ultra-fast lead time (3-5 weeks)

技术特性

查找类似的料号
描述
最高工作温度 85 °C
额定电源电压 3.3 V
Maximum Symmetry 55 %
最低工作温度 -40 °C
Load Capacitance 15 pF
Oscillator Case / Package QFN
Frequency Stability + / - 25 ppm
Frequency Nom 24 MHz

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542390001
全部清除 比较 (0/10)