SIT1602BC-82-33E-24.576000Y | SiTime 可编程 MEMS 振荡器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SIT1602BC-82-33E-24.576000Y

STANDARD FREQUENCY, LOW POWER OSCILLATOR, -20 TO 70C, 7050, 25PPM, 3.3V, 24.576MHZ, OE, SMD

SIT1602BC-82-33E-24.576000Y | 可编程 MEMS 振荡器 | SiTime
SiTime
制造商: SiTime
安富利制造商模型#: SIT1602BC-82-33E-24.576000Y
RoHS 10 Compliant

The SiT1602B is a low power, fixed frequency oscillator. It provides the perfect combination of low power consumption, excellent stability,small size, fast start-up and short lead time for a wide range of applications.

技术参数

  • Configurable feature sets:
          
    • 52 standard frequencies
    •     
    • Stability from ±20 ppm to ±50 ppm
    •     
    • Industrial or extended commercial temp
    • 1.8V or 2.5V to 3.3V supply voltage
    • Small 2016 & 2520 packages for all frequencies, voltages and stabilities
    • Low power consumption    
    • 1.2 uA typical standby current (1.8V)
    • 3.6mA typical active current (1.8V)
    • SoftEdgeTM configurable drive strength
    • Ultra-fast lead time (3-5 weeks)

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8542390000
HTSN: 8542390001

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
TMM QFN-DFN 4-pin Image Standard image 20170822
全部清除 比较 (0/10)