SC4524ESETRT | Semtech 直流/直流开关稳压器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

SC4524ESETRT

Conv DC-DC Single Step Down 3V to 28V 8-Pin SOIC EDP T/R

SC4524ESETRT | 直流/直流开关稳压器 | Semtech
Semtech
制造商: Semtech
安富利制造商模型#: SC4524ESETRT
RoHS 10 Compliant
NCNR
Obsolete

The SC4524E is a constant frequency peak current-mode step-down switching regulator capable of producing 2A output current from an input ranging from 3V to 28V. The switching frequency of the SC4524E can be programmed up to 2MHz for component miniaturization or it can be set at lower frequencies to accommodate high step-down ratios. The SC4524E is suitable for next generation XDSL modems, high-definition TVs and various point of load applications.Peak current-mode PWM control employed in the SC4524E achieves fast transient response with simple loop compensation. Cycle-by-cycle current limiting and hiccup overload protection reduces power dissipation during output overload. Soft-start function reduces input startup current and prevents the output from overshooting during power-up.The SC4524E is available in SOIC-8 EDP package.

技术参数

  • Wide Input Voltage Range: 3V to 28V
  • 2A Output Current
  • 200kHz to 2MHz Programmable Frequency
  • Precision 1V Feedback Voltage
  • Peak Current-Mode Control
  • Cycle-by-Cycle Current Limiting
  • Hiccup Overload Protection with Frequency Foldback
  • Soft-Start and Enable
  • Thermal Shutdown
  • Thermally Enhanced 8-pin SOIC Package
  • Fully RoHS and WEEE Compliant

技术特性

查找类似的料号
描述
产品范围 FemtoBuck™
最低工作温度 -40 °C
引脚数 8
集成电路安装 Surface Mount
输入电压最小值 3 V
输入电压最大值 28 V
典型开关频率 1.3 MHz
最高工作温度 105 °C
拓扑结构 Buck (Step Down)
输入类型 Fixed
输出个数 1
SVHC No SVHC (15-Jan-2019)
集成电路外壳/封装 SOIC-EP

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
Application Notes for SC4524F Application-Note 20150714
全部清除 比较 (0/10)