TMM-109-01-T-D-SM | Samtec 板至板连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

TMM-109-01-T-D-SM

板至板连接, 2 mm, 18 触点, 针座, TMM系列, 表面安装 , 2 排

TMM-109-01-T-D-SM | 板至板连接器 | Samtec
Samtec
制造商: Samtec
安富利制造商模型#: TMM-109-01-T-D-SM
RoHS 10 Compliant
NCNR

The TMM series from Samtec are low profile terminal strip headers. These are unshrouded surface mount headers with 0.020" (0.50mm) square post and mates with Samtec CLT, SQT, SQW, ESQT, TLE, SMM, MMS and TCSD series of connectors. The low profile design provides flexibility in all three axes up to four rows wide and 200 pins. Surface mount terminal strip headers are available in large variety of terminal lengths and options.

技术参数

  • Orderable with single/dual rows (-S/-D option)
  • Pitch spacing is 2mm (2 to 40 contacts per row)                  
  • High operating temperature range of -55°C to 105°C for matte tin plated contacts
  • Contact material is phosphor bronze
  • Black liquid crystal polymer insulator material
  • Current rating is 3.2A
  • Complies with UL E111594 and CSA 090871_0_000 standards

技术特性

查找类似的料号
描述
产品长度 18 mm
极性 Header
铅完成 Matte Tin
Housing Color Black
产品尺寸 18 x 3.94 x 5.97 mm
触点电镀 Matte Tin
终止方法 Solder
Body Orientation Straight
最高加工温度 260
工作温度 -55 to 105 °C
Pitch 2.0000 mm
安装 Surface Mount
Base/Housing Material LCP (Liquid Crystal Polymer)
触点材料 Phosphor Bronze
MSL 级别 MSL 1 - Unlimited

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536694040
HTSN: 8536694040

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
TMM-109-01-T-D-SM Schematic from Samtec Schematics 20171204
全部清除 比较 (0/10)