HTSW-103-07-F-S | Samtec 板至板连接器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

HTSW-103-07-F-S

板至板连接, 垂直, 2.54 mm, 3 触点, 针座, HTSW系列, 通孔安装, 1 排

HTSW-103-07-F-S | 板至板连接器 | Samtec
Samtec
制造商: Samtec
安富利制造商模型#: HTSW-103-07-F-S
RoHS 10 Compliant

The HTSW series from Samtec are high temperature terminal strip headers. These are unshrouded through hole headers with 0.025" (0.635mm) square post and mates with Samtec SSW, SSQ, SSM, ESW, ESQ, BCS, BSW, CES, SLW, IDSD, IDSS, SMSD and SMSS series of connectors. HTSW series connectors are available with industry's largest variety of standard pin counts, terminal lengths and are used where signal integrity and reliability is of major concern.

技术参数

  • Orderable with single/dual/triple rows (-S/-D/-T/-Q option)
  • Pitch spacing is 2.54mm (1 to 50 contacts per row) with straight orientation
  • High operating temperature range of -55°C to 125°C for 3μ" gold flash plated contacts
  • Terminal material is phosphor bronze
  • Natural liquid crystal polymer insulator material
  • Complies with UL E111594 and CSA 090871_0_000 standards
  • Locking lead and locking clip feature is optional

技术特性

查找类似的料号
描述
极性 Header
触点电镀 Gold
Housing Color Natural
Body Orientation Straight
Pitch 2.5400 mm
产品尺寸 7.62 x 2.48 x 8.38 mm
产品长度 7.62 mm
工作温度 -55 to 125 °C
终止方法 Solder
安装 Through Hole
最高加工温度 260
触点材料 Phosphor Bronze
Base/Housing Material LCP (Liquid Crystal Polymer)
铅完成 Matte Tin

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8536694040
HTSN: 8536694040

文档

您需要登录才能查看内容
Add To Bom

文档

标题 下载 类别 发布日期
HTSW-103-07-F-S Schematic from Samtec Schematics 20171204
全部清除 比较 (0/10)