UCR006YVPFLR220 | Rohm 表面贴装电流检测电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

UCR006YVPFLR220

电流感应电阻器, 表面安装, 0.22 ohm, 100 mW, 0201 [0603公制], ± 1%, UCR Series

UCR006YVPFLR220 | 表面贴装电流检测电阻器 | Rohm
Rohm
制造商: Rohm
安富利制造商模型#: UCR006YVPFLR220
RoHS 6 Compliant

Low-resistance chip resistors (UCR series) feature thick-film resistive element specialized for very low resistance from 11mO. Outstanding features are excellent rated power and resitance stability regardless of ambient environments.

技术参数

・Very-low ohmic resistance from 68mOhm is in lineup by thick-film resistive element.
・Very stable temperature coefficient characteristics even at low resistance range.
・High-reliability chip resistor employing metal glaze as resistive element.

技术特性

查找类似的料号
描述
耐受性 1
电阻器外壳/封装 201
最低工作温度 -55
最高工作温度 155
电阻 220 mOhm
产品宽度 0.32
额定功率 0.1 W
温度系数 0, 300 ppm/°C
产品长度 0.62

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533210025
HTSN: 8533210030
全部清除 比较 (0/10)