ML22420MBZ0MX | Rohm 其它通信和网络 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

ML22420MBZ0MX

ML22420 Speech Synthesis LSI 30-Pin SSOP

ML22420MBZ0MX | 其它通信和网络 | Rohm
Rohm
制造商: Rohm
安富利制造商模型#: ML22420MBZ0MX
RoHS 6 Compliant

ML22420 is voice synthesis LSIs with serial interface to the external ROM that stores voice data These LSIs include edit ROM, ADPCM2 decoder, 16-bit DA converter, low pass filter and monaural speaker amplifier. Also, ML22420 supports the synchronous serial interface. By integrating all the functions required for voice output into a single chip, these LSIs can be more easily incorporated in compact portable devices.

技术参数

  • Voice synthesis method: 4-bit ADPCM2
    • 8-bit Nonlinear PCM
    • 8-bit PCM, 16-bit PCM
    • Can be specified for each phrase.
  • Sampling frequency(FS): 4.0 / 5.3 / 6.4 / 8.0 / 10.6 / 12.0 / 12.8 / 16.0 / 21.3 / 24.0 / 25.6 / 32.0 / 48.0 kHz
    • FS can be specified for each phrase.
  • Built-in low-pass filter and 16-bit DA converter
  • Speaker driving amplifier: 0.7 W (when Z=8Ω, DVDD=5 V, Ta=25 °C) 2ch analog inputs (internal: 1ch, external: 1ch)
  • CPU command interface: 3-wired serial clock-synchronized (ML22420) I2C interface (ML22460)
  • Maximum number of phrases: 1024 phrases from 000h to 3FFh
  • Volume control: 32 levels (OFF is included) can be set by CVOL command. 50 levels (OFF is included) can be set by AVOL command.
  • Repeat function: LOOP commands
  • 4-channel mixing function: Available when FS for each channel is 16kHz or less
  • Master clock frequency: 4.096 MHz
  • Power supply voltage: 2.7 V to 5.5 V
  • Operating temperature range: –40 °C to +85 °C
  • Package: 30-pins plastic SSOP (SSOP30-P-56-0.65-K-MC)
  • Product name: ML22420

技术特性

查找类似的料号
描述
工作温度 -40 to 85 °C
产品尺寸 9.7 x 5.6 x 1.5 mm
铅完成 Tin-Bismuth
筛选级别 Industrial
供应商套餐 SSOP
类别 Speech Synthesis LSI
安装 Surface Mount
引脚数 30

ECCN / UNSPSC

描述
ECCN: EAR99
全部清除 比较 (0/10)