MCR03EZPFX1201 | Rohm 表面贴装电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

MCR03EZPFX1201

SMD Chip Resistor, 1.2 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose

MCR03EZPFX1201 | 表面贴装电阻器 | Rohm
Rohm
制造商: Rohm
安富利制造商模型#: MCR03EZPFX1201
RoHS 10 Exempt

Chip resistors are highly reliable due to metal-glaze resistive element. They are long-seller in the market for needs from consumer electronics to industrial/automotive. The packages are available from the ultra-compact size best matching mobile communication appliances and portable equipment.

技术参数

・Very-low ohmic resistance from 100mOhm is in lineup by thick-film resistive element.
・High-reliability chip resistor employing metal glaze as resistive element.

技术特性

查找类似的料号
描述
电阻技术 Thick Film
电阻器类型 General Purpose
额定功率 100 mW
额定电压 50 V
产品长度 1.6 mm
最低工作温度 -55 °C
电阻 1.2 kOhm
电阻器外壳/封装 0603 [1608 Metric]
温度系数 ± 100ppm/°C ppm/°C
资质 AEC-Q200
耐受性 ± 1%
产品范围 MCR Series
产品宽度 0.8 mm
最高工作温度 155 °C

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: PARTS...
HTSN: PARTS...
全部清除 比较 (0/10)