LTR50UZPF2700 | Rohm 表面贴装电阻器 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

LTR50UZPF2700

Res Thick Film 2010 270 Ohm 1% 1W ±100ppm/°C Molded SMD Emboss T/R

Rohm
制造商: Rohm
安富利制造商模型#: LTR50UZPF2700
RoHS 10 Exempt

High-power chip resistors have the terminals at long sides of square shape featuring far higher rated power than the standard resistors. This structure having short distance between the both terminations attains strong soldering fixation.

技术参数

・Rated power is significantly boosted.
・Higher solderability strength for temperature cycle test.
・Surge-resistance level is enhanced.

技术特性

查找类似的料号
描述
电阻器外壳/封装 2010
耐受性 1
最高工作温度 155
最低工作温度 -55
额定功率 1.0000 W
电阻器类型 Thick Film
电阻 270 Ohm
产品宽度 5
产品长度 2.5

ECCN / UNSPSC

描述
ECCN: EAR99
计划交货期 B: 8533.21.00.45
HTSN: 8533.21.00.30
全部清除 比较 (0/10)