BP35C0 | Rohm 其他射频与无线 | Avnet Asia Pacific

闲置警告对话框

由于闲置,您的会话即将超时。请单击“确定”以将您的时间额外延长 30 分钟。

BP35C0

SPECIFIED LOW POWER RADIO MODULE (920 MH

Rohm
制造商: Rohm
安富利制造商模型#: BP35C0
RoHS 6 Compliant

The BP35C0 is a 920MHz specified low-power wireless module compatible with Wi-SUN (Wireless Smart Utility Network), an international wireless communication standard optimized for smart communities. A built-in 32bit high-power microcontroller makes it ideal for embedding in a variety of HEMS devices. In addition, the BP35C0 is Radio Law (Japan) certified and incorporates Wi-SUN-compatible firmware that supports HEMS applications, providing greater ease-of-use.

技术参数

  • External antenna attachment
  • Industry's smallest class 15 mm x 19 mm size
  • Transmit power adjusted
  • MAC address written
  • Japan domestic radio wave law acquired certification
  • MCU installed
  • Equipped with optimum firmware for HEMS

技术特性

查找类似的料号
描述
电源电压范围 4.1 V
工作温度范围 -30 °C

ECCN / UNSPSC

描述
ECCN: 5A992.c
全部清除 比较 (0/10)